PPI0001501

Aptiv (formerly Delphi)
649-PPI0001501
PPI0001501

Mfr.:

Description:
Automotive Connectors 64 way F Hybrid 0.64 1.5 CMC 48 Way Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
64 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
CMC
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Description/Function: Powertrain
Features: - 40 C to +125 C Temperature Resistant
Height: 36 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 53.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 144
Subcategory: Automotive Connectors
Tradename: CMC
Width: 38.2 mm
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: 13648596
Unit Weight: 37,168 g
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
8536901000
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMC Engine Management System

Aptiv (formerly Delphi) CMC Engine Management System is suitable for harsh environments thanks to its compact size and high-density connectors. The CMC series is a popular interface for engine management and electronic control units (ECUs). This system features a TPA front-holder latch for easy locking and unlocking as well as a smooth guided terminal insertion. Aptiv CMC Engine Management System offers an IP68, IPx9k rating, and an operating temperature range of -40°C to +125°C.

In Stock: 3.589

Stock:
3.589 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
3,32 € 83,00 €
3,09 € 154,50 €
2,57 € 257,00 €
2,44 € 1.405,44 €
1,68 € 4.354,56 €