35747314

Aptiv (formerly Delphi)
829-35747314
35747314

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F CTS 120 BLK SLD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
CTS 1.2 Sealed
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: 1.2 SensoMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTS 1.2 SensoMate™ Automotive Connectors

Aptiv CTS 1.2 SensoMate™ Automotive Connectors provide cable-sealed interconnects for vehicle applications that use VDA/USCAR 1.2mm interfaces. The connector family supports 2-, 3-, 4-, 5-, and 6-way configurations, with female housings across the family and male housings for 2-way to 4-way configurations. These connectors are designed for chassis, engine compartment, on-engine-mount, severe gearbox, and sensor/actuator applications. CTS 1.2 connectors from Aptiv combine industry-standard 1.2 terminal cavity capability with a 4.0mm centerline pitch. Short-shroud versions help reduce packaging space, while long-shroud versions support easier device mating. These connectors include an Independent Secondary Lock (ISL) TPA type, Connector Position Assurance (CPA) support, and available short-shroud versions with a Smart Locking System CPA for improved assembly efficiency.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 6.165,00 €
3,68 € 11.040,00 €
6.000 Quote