13737699

Aptiv (formerly Delphi)
829-13737699
13737699

Mfr.:

Description:
Automotive Connectors SLEV BUSHING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.101

Stock:
29.101 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,734 € 0,73 €
0,729 € 18,23 €
0,612 € 61,20 €
0,527 € 263,50 €
0,463 € 463,00 €
0,415 € 1.037,50 €
0,285 € 1.425,00 €
0,253 € 2.530,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Accessories
Ferrule
HV280
Bulk
Brand: Aptiv (formerly Delphi)
Family: SHIELDPACK
Length: 6.5 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 32000
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Width: 5.15 mm
Part # Aliases: 13737699-B
Unit Weight: 610,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7326909890
USHTS:
7326908688
ECCN:
EAR99

Shield-Pack™ HV280 Automotive Connection System

Aptiv (formerly Delphi) Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage applications (up to 40A) used in hybrid and electric vehicles (HEV/EV). This IP67/IP6K9K sealed connection system features two HV power circuits and power terminal isolation for 600V applications. It offers finger-proof/touch-safe protection and a two-stage locking system for its internal high-voltage interlock loop (HVIL). Aptiv Shield-Pack HV280 Automotive Connection System offers IP2XB electrical protection and is available for 2mm2 to 5mm2 power circuits and 0.5mm2 HVIL circuits for HEV/EV system optimization.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.