AP54RHC288ALT-R

Apogee Semiconductor
444-AP54RHC288ALT-R
AP54RHC288ALT-R

Mfr.:

Description:
Logic Gates LEO Dual-Ch RelBridge A-Grade SnPb TSSOP14 Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,94 € 275,94 €
237,93 € 2.379,30 €
228,43 € 5.710,75 €
Full Reel (Order in multiples of 50)
228,43 € 11.421,50 €

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
RoHS:  
AND
2 Gate
AP54RHC
4 Input
TSSOP-14
4 Output
24 mA
- 24 mA
50 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Logic Type: CMOS
Operating Temperature Range: - 55 C to + 125 C
Product: Logic Gate
Product Type: Logic Gates
Series: AP54RHC288
Factory Pack Quantity: 50
Subcategory: Logic ICs
Tradename: RelBridge
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP54RHC288 Radiation Hardened Dual-Input Arbiters

Apogee Semiconductor AP54RHC288 Radiation Hardened Dual-Input Arbiters are members of the AP54RHC logic family, operating across a voltage supply range of 1.65V to 5.5V. These two-channel dual-input arbiters deliver high resiliency to Single-Event Effects (SEE) and 30krad (Si) Total Ionizing Dose (TID). The AP54RHC288 arbiters feature an internal Power-On Reset (POR) circuit that ensures reliable power-up and power-down responses during hot plug and cold-sparing operations. These arbiters include a triple-redundant design throughout the circuit, which allows the devices to be immune to Single-Event Transients (SET). The AP54RHC288ALT-R arbiters are flight-A grade, and AP54RHC288ELT-R are evaluation grade. These arbiters are used in Low Earth Orbit (LEO) constellations, small satellites, and medical imaging.