AP54RHC00ALT-R

Apogee Semiconductor
444-AP54RHC00ALT-R
AP54RHC00ALT-R

Mfr.:

Description:
Logic Gates LEO Quad 2-input NAND A-Grade SnPb TSSOP14 Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AP54RHC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
25 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Logic Type: CMOS
Operating Temperature Range: - 55 C to + 125 C
Output Voltage: 0 V to 5.5 V
Product: Logic Gate
Product Type: Logic Gates
Series: AP54RHC00
Factory Pack Quantity: 10
Subcategory: Logic ICs
Tradename: RelBridge
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP54RHC00 Rad-Hard Quad 2-input NAND Gate ICs

Apogee Semiconductor AP54RHC00 Rad-Hard Quad 2-input NAND Gate ICs are members of the AP54RHC logic family operating across a 1.65VDC to 5.5VDC voltage supply range. These NAND gate ICs are fabricated in a 180nm CMOS process utilizing proprietary radiation-hardening techniques, delivering high resiliency to Single Event Effects (SEE). A proprietary output stage and robust Power-On Reset (POR) circuit allow the AP54RHC00 to be cold-spared in any redundant configuration with no static power loss. The AP54RHC00 NAND gate ICs support zero-power penalty cold-sparing and class 2 ESD protection on all inputs and outputs.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,12 € 157,12 €
127,13 € 3.178,25 €
Full Reel (Order in multiples of 10)
133,12 € 1.331,20 €