DHN08T

Apem
642-DHN08T
DHN08T

Mfr.:

Description:
DIP Switches/SIP Switches 8pos 0.025A 24VDC 1/2 Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
DIP
Flush
1.27 mm
SPST
SMD/SMT
25 mA
24 VDC
DHN
Brand: Apem
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1.860,00 €
1,74 € 4.384,80 €
1,68 € 8.400,00 €