AS32S010010

Apem
642-AS32S010010
AS32S010010

Mfr.:

Description:
Rocker Switches SPDT 4A 125V On-Mom

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
4 A
250 VAC
Brand: Apem
Product Type: Rocker Switches
Series: AS
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,72 € 8,72 €
8,59 € 85,90 €
6,65 € 166,25 €
5,64 € 282,00 €
5,01 € 501,00 €
4,74 € 1.185,00 €
4,45 € 2.225,00 €