APM2T80SS21128GFND-7BTG

Apacer
908-0SS21128GFND7BTG
APM2T80SS21128GFND-7BTG

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 SLC 128GB

Lifecycle:
New Product:
New from this manufacturer.
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.159,52 € 1.159,52 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
SS210-M280
Brand: Apacer
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
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
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS210-M280 Serial ATA Flash Drives

Apacer Technology Inc. SS210-M280 Serial ATA Flash Drives are modularized Solid State Drives (SSDs) considered a leading add-in storage solution for future host computing systems. Designed with an M.2 form factor, this device is more suitable for mobile and compact computers due to its standard width of only 22mm. These serial arial flash drives appear in M.2 2280 mechanical dimensions and are ideal for mobile computing systems with a skinny and light form factor. The SS210-M280 flash drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. These flash drives consume 700mA power in active mode and 80mA in idle mode. The SS210-M280 flash drives feature a 3.3V±5% supply voltage and operate within -40°C to 85°C wide temperature range.