LTM4658EY#PBF

584-LTM4658EY#PBF
LTM4658EY#PBF

Mfr.:

Description:
Switching Voltage Regulators Low VIN, High Efficiency 10A Step-Down

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-25
Buck
500 mV to 5.5 V
10 A
1 Output
2.25 V
5.5 V
70 mA
2 MHz
- 40 C
+ 125 C
LTM4658
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: Step-Down DC/DC Micro-Module Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTM4658 Step-Down DC/DC μModule Regulators

Analog Devices Inc. LTM4658 Step-Down DC/DC μModule Regulators are complete 10A step-down switching mode μModule® regulators. The LTM4658 is housed in a 4mm × 4mm × 4.32mm LGA package. Included in the package are the switching controller, power MOSFETs, inductor, and all support components. The LTM4658 operates over an input voltage range of 2.25V to 5.5V and supports an output voltage range of 0.5V to VIN set by external resistors. Its high-efficiency design delivers a 10A continuous output current. Only ceramic input and output capacitors are needed.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock: