LTC7899RUFD#PBF

Analog Devices
584-LTC7899RUFD#PBF
LTC7899RUFD#PBF

Mfr.:

Description:
Switching Voltage Regulators 140V Low IQ Sync. Neg to Pos Boost CTL

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,17 € 9,17 €
7,16 € 71,60 €
6,21 € 155,25 €
6,14 € 448,22 €
5,97 € 1.743,24 €
5,91 € 3.020,01 €
5,83 € 5.958,26 €
2.555 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-28
Boost
1.2 V to 135 V
1 Output
4 V
135 V
1 uA
100 kHz to 2.5 MHz
- 40 C
+ 150 C
LTC7899
Tube
Brand: Analog Devices
Input Voltage: 4 V to 135 V
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: DC/DC Regulator
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC7899 Switching Regulator Controller

Analog Devices LTC7899 Switching Regulator Controller is a high-performance DC-DC, negative-to-positive controller that drives all N-channel synchronous MOSFET stages and can operate from input voltages up to 135V. The integrated feedback level shifter allows for easy programming of the positive output voltage with only two resistors. The LTC7899 can also be configured as a step-up (Boost) operation with pass-through. The gate drive voltage for the LTC7899 can be programmed from 5V to 10V to allow the use of logic or standard-level MOSFETs to maximize efficiency.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.