LTC6419IV#PBF

Analog Devices
584-LTC6419IVPBF
LTC6419IV#PBF

Mfr.:

Description:
Differential Amplifiers 2x 10GHz GBW, 1.1nV/vHz Diff Amp/ADC D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,74 € 24,74 €
19,96 € 199,60 €
18,77 € 469,25 €
17,45 € 1.745,00 €
16,45 € 4.112,50 €
16,24 € 7.957,60 €
980 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
LTC6419
2 Channel
10 GHz
3300 V/us
90 dB
95 mA
- 62 uA
300 uV
5.25 V
2.7 V
52 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-20
Tray
Brand: Analog Devices
en - Input Voltage Noise Density: 1.1 nV/sqrt Hz
In - Input Noise Current Density: 8.8 pA
Moisture Sensitive: Yes
Product Type: Differential Amplifiers
Factory Pack Quantity: 490
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.