LTC6406IMS8E#PBF

584-LTC6406IMS8E#PBF
LTC6406IMS8E#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 3GHz, L N, R2R In Diff Amp/Drvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6406
1 Channel
3 GHz
630 V/us
90 dB
65 dB
55 mA
6 uA
1 mV
3.5 V
2.7 V
18 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-E-8
Tube
3 dB Bandwidth: 800 MHz
Brand: Analog Devices
en - Input Voltage Noise Density: 1.6 nV/sqrt Hz
In - Input Noise Current Density: 2.5 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 3 uA
Maximum Input Resistance: 130 kOhms
NF - Noise Figure: 14.1 dB
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 25,813 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.