LTC6252CS6#PBF

584-LTC6252CS6#PBF
LTC6252CS6#PBF

Mfr.:

Description:
High Speed Operational Amplifiers LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6252
1 Channel
720 MHz
280 V/us
110 dB
90 mA
100 nA
5.25 V
2.5 V
3.3 mA
SMD/SMT
SOT-23-6
Brand: Analog Devices
en - Input Voltage Noise Density: 2.75 nV/sqrt Hz
In - Input Noise Current Density: 4 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock: