LTC4354CS8#PBF

Analog Devices
584-LTC4354CS8#PBF
LTC4354CS8#PBF

Mfr.:

Description:
Power Management Specialised - PMIC Neg V Diode-OR Cntr & Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,19 € 6,19 €
4,76 € 47,60 €
4,40 € 110,00 €
4,14 € 414,00 €
3,76 € 1.128,00 €
3,66 € 1.830,00 €
3,62 € 3.620,00 €
3,59 € 8.975,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,16 €
Min:
1

Similar Product

Analog Devices LTC4354CS8#TRPBF
Analog Devices
Power Management Specialised - PMIC Neg V Diode-OR Cntr & Mon

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4354
Ideal Diode Controller
SMD/SMT
SOIC-8
30 uA
11.75 V
4.5 V
10.25 V
0 C
+ 70 C
1.2 mA
Tube
Brand: Analog Devices
Input Voltage Range: 4.5 V to 11.75 V
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 4.5 V to 11.75 V
Output Voltage Range: 4.75 V to 10.25 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 100 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.