LTC3302CRUCM#TRPBF

Analog Devices
584-LTC3302CRUCM#TRP
LTC3302CRUCM#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 5V, 2A Synchronous Step-Down Regulator in 2mm 2mm FCQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.455

Stock:
2.455 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2455 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,82 € 2,82 €
2,12 € 21,20 €
1,94 € 48,50 €
1,75 € 175,00 €
1,66 € 415,00 €
1,63 € 815,00 €
1,56 € 1.560,00 €
Full Reel (Order in multiples of 2500)
1,50 € 3.750,00 €
1,47 € 7.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FCQFN-12
Buck
500 mV to 3.65 V
2 A
1 Output
2.25 V
5.5 V
1 uA
6 MHz
- 40 C
+ 125 C
LTC3302
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage: 2.25 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
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
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3302 Synchronous Step-Down Regulators

Analog Devices Inc. LTC3302 Synchronous Step-Down Regulators are very small, high efficiency, low noise, monolithic synchronous 2A step-down DC/DC converters operating from a 2.25V to 5.5V input supply. The LTC3302 regulators achieve fast transient responses with small external components utilizing a constant frequency and peak current mode control. These voltage regulators are available in a low profile 2mm × 2mm FCQFN package with an exposed pad and side wettable flanks.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.