LTC2344MPUH-16#PBF

Analog Devices
584-2344MPUH16PB
LTC2344MPUH-16#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 4x, 16-B, 400ksps/ch Diff SoftSpan ADC w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,26 € 99,26 €
83,30 € 833,00 €
75,91 € 1.897,75 €
75,63 € 5.520,99 €
292 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
LTC2344-16
SMD/SMT
QFN-32
16 bit
4 Channel
Serial
400 kS/s
Differential
SAR
5 V
93.4 dB
- 55 C
+ 125 C
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.9 LSB
INL - Integral Nonlinearity: 1.25 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 500 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.048 V, 2.2 V
SFDR - Spurious Free Dynamic Range: 115 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.4 dB
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 114 dB
Type: Precision
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

LTC2344-16/18 Quad Differential SoftSpan ADCs

Analog Devices Inc. LTC2344-16/18 Quad SoftSpan ADCs with Wide Input Common-Mode Range are 16-bit and 18-bit, 400ksps/ch differential ADCs. The LTC2344-16/18 are low noise with simultaneous sampling successive approximation register (SAR) and four simultaneous sampling channels. Each channel can be independently configured on a conversion-by-conversion basis operating from a 5V supply and using the internal reference and buffer. The SoftSpan™ ADCs accept ±4.096V, 0V to 4.096V, ±2.048V, or 0V to 2.048V signals for the conversion-by-conversion basis, and individual channels can be disabled. This aids the device in increasing throughput to the remaining channels.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.