LTC2000ACY-11#PBF

Analog Devices
584-LTC2000ACY-11PBF
LTC2000ACY-11#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16-/14-/11-B 2.7Gsps DACs
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
13 Weeks Estimated factory production time.
Minimum: 170   Multiples: 170
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,28 € 12.457,60 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2000A
11 bit
2.7 GS/s
1 Channel
2.2 ns
Current
LVDS, SPI
0 C
+ 70 C
SMD/SMT
BGA-170
Tray
Architecture: Current Steering
Brand: Analog Devices
Development Kit: DC2303A-F, DC2085A-F
DNL - Differential Nonlinearity: 0.1 LSB
Gain Error: 0.5 % FSR
INL - Integral Nonlinearity: 0.2 LSB
Input Type: Parallel
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 780 mA
Pd - Power Dissipation: 2.408 W
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.25 V
SFDR - Spurious Free Dynamic Range: 75 dBc
Shutdown: No Shutdown
Factory Pack Quantity: 170
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.92 V, 3.465 V
Supply Voltage - Min: 1.8 V, 3.135 V
Type: High Speed
Unit Weight: 8,357 g
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
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.