LTC1385IG#PBF

Analog Devices
584-LTC1385IG#PBF
LTC1385IG#PBF

Mfr.:

Description:
RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,48 € 14,48 €
11,48 € 114,80 €
9,42 € 235,50 €
8,94 € 894,00 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-20
LTC1385
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
3.6 V
3 V
SMD/SMT
3.5 mA
- 40 C
+ 85 C
10 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 3.3 V
Output Current: 10 mA
Pd - Power Dissipation: 660 uW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 779,167 mg
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.