LTC1100CSW#TRPBF

Analog Devices
584-LTC1100CSW#TRPBF
LTC1100CSW#TRPBF

Mfr.:

Description:
Instrumentation Amplifiers Prec, Zero-Drift Instr Amp
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
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
13,13 € 13.130,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,50 €
Min:
1

Similar Product

Analog Devices LTC1100CSW#PBF
Analog Devices
Instrumentation Amplifiers Prec, Zero-Drift Instr Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LTC1100
1 Channel
3 V/us
115 dB
2.5 pA
18 V
4 V
2.4 mA
SMD/SMT
SOIC-16
Reel
Brand: Analog Devices
en - Input Voltage Noise Density: 35 nV/sqrt Hz
GBP - Gain Bandwidth Product: 1.8 MHz
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
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
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.