LT9890AV#PBF

Analog Devices
584-LT9890AV#PBF
LT9890AV#PBF

Mfr.:

Description:
Current & Power Monitors & Regulators High Side High Current Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
6.5 V
2.7 V
2.5 mA
- 40 C
+ 125 C
SMD/SMT
LGA-108
Tray
Brand: Analog Devices
Input Voltage Range: 2.7 V to 65 V
Output Current: 150 A
Product Type: Current & Power Monitors & Regulators
Series: LT9890
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT9890 150A Current Monitor

Analog Devices LT9890 150A Current Monitor offers an internal current-sense element supporting up to 150A load current. The factory calibration of the current-sense element and a zero temperature coefficient architecture develops in less than 1.3% total unadjusted error (TUE).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,23 € 11,23 €
8,84 € 88,40 €
7,84 € 196,00 €
7,34 € 704,64 €
7,22 € 2.079,36 €