LT1880IS5#TRM

584-LT1880IS5#TRM
LT1880IS5#TRM

Mfr.:

Description:
Precision Amplifiers LT1880 - SOT-23, Rail-to-Rail Output, Picoamp Input Current Precision Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
1 Channel
1.1 MHz
550 mV/us
40 uV
150 pA
40 V
2.4 V
1.2 mA
10 mA
135 dB
13 nV/sqrt Hz
SOT-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1880
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 1600 V/mV
In - Input Noise Current Density: 70 fA
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Settling Time: 10 us
Subcategory: Amplifier ICs
Voltage Gain dB: 64 dB
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

RoHS Version

Analog Devices LT1880IS5#TRMPBF
Analog Devices
Precision Amplifiers SOT-23, R2R Out, pA In C Prec Op Amp