LT1636IDD#PBF

Analog Devices
584-LT1636IDD#PBF
LT1636IDD#PBF

Mfr.:

Description:
Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 709

Stock:
709
Can Dispatch Immediately
On Order:
1.089
Expected 10/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 7,90 €
6,15 € 61,50 €
5,71 € 142,75 €
5,17 € 517,00 €
4,91 € 1.188,22 €
4,86 € 2.352,24 €
4,82 € 5.248,98 €
4,62 € 11.739,42 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
200 kHz
70 mV/us
50 uV
5 nA
44 V
2.6 V
42 uA
25 mA
110 dB
52 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
LT1636
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Development Kit: DC592A, DC417B
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 35 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 103 dB
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Voltage Gain dB: 66 dB
Unit Weight: 169 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.