LT1361CS8#PBF

Analog Devices
584-LT1361CS8#PBF
LT1361CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.898

Stock:
10.898 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,73 € 11,73 €
8,91 € 89,10 €
8,55 € 427,50 €
7,53 € 753,00 €
7,16 € 1.432,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,73 €
Min:
1

Similar Product

Analog Devices LT1361CS8#TRPBF
Analog Devices
High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1361
2 Channel
50 MHz
800 V/us
92 dB
34 mA
1 uA
300 uV
36 V
5 V
3.8 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed
Brand: Analog Devices
en - Input Voltage Noise Density: 9 nV/sqrt Hz
Gain V/V: 9 V/mV
In - Input Noise Current Density: 0.9 pA/sqrt Hz
Ios - Input Offset Current: 250 nA
Maximum Input Resistance: 50 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.