LT1160CS#PBF

Analog Devices
584-LT1160CS#PBF
LT1160CS#PBF

Mfr.:

Description:
Gate Drivers Half-/Full-Bridge N-Ch Pwr MOSFET Drvrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 882

Stock:
882 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,61 € 8,61 €
6,63 € 66,30 €
5,90 € 147,50 €
5,67 € 623,70 €
5,43 € 1.493,25 €
5,28 € 2.904,00 €
5,24 € 5.475,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-14
2 Driver
2 Output
1.5 A
10 V
15 V
Non-Inverting
130 ns
60 ns
0 C
+ 70 C
LT1160
Tube
Brand: Analog Devices
Input Voltage - Max: 60 V
Input Voltage - Min: 9 V
Operating Supply Current: 11 mA
Product Type: Gate Drivers
Factory Pack Quantity: 55
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 175 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.