FIDO5210CBCZ

Analog Devices
584-FIDO5210CBCZ
FIDO5210CBCZ

Mfr.:

Description:
Ethernet ICs Real-Time Ethernet Multiprotocol (REM) Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,92 € 39,92 €
34,24 € 342,40 €
32,71 € 817,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
CSPBGA-144
Ethernet Switches
10BASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
1.08 V
1.32 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Development Kit: RAPID-NIEK-V0004
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 172.6 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 240
Subcategory: Communication & Networking ICs
Supply Current - Max: 48 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.c

Fido5100/Fido5200 REM Switches

Analog Devices Fido5100/Fido5200 Real-Time Ethernet Multiprotocol (REM) Switches are designed as programmable IEEE 802.3 10Mbps/100Mbps Ethernet Internet Protocol Version 6 (IPv6) and Internet Protocol Version 4 (IPv4) switches that support virtually any Layer 2 or Layer 3 protocol.