EVAL-LTC6563TQFN-EZKIT

Analog Devices
584-EVLC6563TQFNEZKT
EVAL-LTC6563TQFN-EZKIT

Mfr.:

Description:
Amplifier IC Development Tools LTC6563 Eval Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 11/20/2025
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,98 € 55,98 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Transimpedance / Switched Integrator
LTC6563
Bulk
Brand: Analog Devices
Product Type: Amplifier IC Development Tools
Series: LTC6563
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LTC6563TQFN-EZKIT Demonstration Kit

Analog Devices Inc. EVAL-LTC6563TQFN-EZKIT Demonstration Kit is based on the LTC6563 four-channel transimpedance amplifier (TIA) with output multiplexing. The kit includes the SDP-K1 controller board, with four single 400nm to 1100nm APD’s installed that enable TIA functionality optical testing. The APDs are DC-coupled to the TIAs to promote fast output multiplexing and channel switching.