EVAL-LTC6227MS8E

Analog Devices
584-EVAL-LTC6227MS8E
EVAL-LTC6227MS8E

Mfr.:

Description:
Amplifier IC Development Tools 1nV/?Hz 420MHz GBW, 180V/ s, Low Distortion Rail-to-Rail Output Op Amps

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,26 € 61,26 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
LTC6227
Bulk
Brand: Analog Devices
Product Type: Amplifier IC Development Tools
Series: LTC6227
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-LTC6227MS8E Evaluation Board

Analog Devices Inc. EVAL-LTC6227MS8E Evaluation Board is a pre-populated board on a buffer configuration with a post-low-pass filter. This configuration allows the LTC6228 to be used as a high-speed Analog-to-Digital Converter (ADC) driver. This evaluation board is designed to evaluate the LT6227. The Analog Devices EVAL-LTC6227MS8E board supports typical configurations of an Op-Amp and typical applications of the LTC6227, including use as an active filter. The SHDN_N pin allows shunting with the VCC pin, the VEE pin, or an external voltage drive.