EVAL-ADMX2001EBZ

Analog Devices
584-EVAL-ADMX2001EBZ
EVAL-ADMX2001EBZ

Mfr.:

Description:
Other Development Tools Carrier board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Demonstration Board
ADMX2001
Bulk
Brand: Analog Devices
Description/Function: LCR Meter Demonstration Board
Product Type: Other Development Tools
Series: ADMX2001
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADMX2001EBZ LCR Meter Demo/Evaluation Board

Analog Devices Inc. EVAL-ADMX2001EBZ LCR Meter Demo/Evaluation Board is an easy-to-use evaluation and development board that enables convenient access to the functionality of the ADMX2001B Precision Impedance Analyzer Measurement Module. The onboard BNC connectors can interface with common LCR meter test probes and fixtures. The UART interface can be used with USB-to-UART cables to interface to a host PC. The Analog Devices Inc. EVAL-ADMX2001EBZ has trigger and clock synchronization signals available through SMA connectors that simplify the connection to standard test equipment. Arduino-style headers allow users to develop embedded code with boards like the SDP-K1. The power jack accepts various input voltages from AC/DC power adapters supplying +5V to +12V.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 11/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,63 € 269,63 €