EVAL-ADIN6310EBZ

Analog Devices
584-EVAL-ADIN6310EBZ
EVAL-ADIN6310EBZ

Mfr.:

Description:
Ethernet Development Tools EVALUATION BOARD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
19
Expected 6/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
527,14 € 527,14 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Switch
ADIN6310
SPI
5 V to 17 V
Bulk
Brand: Analog Devices
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADIN6310 Evaluation Kit

Analog Devices EVAL-ADIN6310 Evaluation Kit evaluates the ADIN6310 industrial Ethernet Switch with Time-Sensitive Networking (TSN) capabilities. The Analog Devices Inc. EVAL-ADIN6310 kit features a 6-port TSN switch with flexible RGMII and SGMII interfaces. It includes six RGMII ports supporting 10Mbps, 100Mbps, and 1Gbps connections through ADIN1300 PHYs, with integrated RJ45 connectors and magnetics. Additionally, it offers four SGMII ports connected to onboard SFP cages for high-speed networking. The board operates efficiently from a single external power supply ranging from 9V to 17V, making it an ideal solution for TSN-enabled industrial and networking applications.