EVAL-AD7329SDZ

Analog Devices
584-EVAL-AD7329SDZ
EVAL-AD7329SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Control Board.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,18 € 77,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7329
12 V to 16.5 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for AD7329 ADC
For Use With: AD7329
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7329
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices EVAL-AD7329SDZ Evaluation Board

Analog Devices EVAL-AD7329SDZ Evaluation Board is a fully featured evaluation board that enables designers to easily evaluate all features of the AD7329 ADC. The AD7329 is a fast, 8-channel, 12-bit plus sign, bipolar input, serial ADC that can operate at throughput rates of up to 1MSPS. Designers can control the EVAL-AD7329SDZ via the system demonstration platform (SDP). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7329 evaluation software. The EVAL-AD7329SDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board.
Learn More