DC2084A

Analog Devices
584-DC2084A
DC2084A

Mfr.:

Description:
Power Management IC Development Tools LTC3884EUK/LTC3874EUFD Demo Board - 10V

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,62 € 225,62 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
10 V to 14 V
1 V
LTC3874EUFD, LTC3884EUK
LTC3884
Brand: Analog Devices
Interface Type: SPI
Output Current: 240 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3884 Demo Board DC2084A

Analog Devices Inc. LTC3884 Demo Board DC2084A is designed to evaluate the performance of the LTC3884 buck converter. This demonstration circuit is a high-efficiency, high-density, single-output buck converter with a 10V to 14V input voltage range. The DC2084A demonstration circuit can supply up to 240A load current, and the output voltage can be adjusted from 0.5V to 1.5V.