DC1717B

Analog Devices
584-DC1717B
DC1717B

Mfr.:

Description:
Power Management IC Development Tools Prioritized PowerPath Controller

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,08 € 93,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
LTC4417
LTC4417
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DC1717B Demonstration Board

Analog Devices Inc. DC1717B Demonstration Board uses the LTC4417 Controller to arbitrate between three input supply rails, selecting the highest priority, valid supply to power the load. The rail’s priority is defined by the input connection (V1-V3). Each rail has overvoltage and undervoltage thresholds set by external resistors. If the highest priority rail voltage falls out of the defined window (overvoltage or undervoltage), the rail with the next highest priority (which is valid) is enabled and powers the load. Two or more LTC4417s can be cascaded to provide a switchover between more than three rails.