CMP402GSZ

Analog Devices
584-CMP402GSZ
CMP402GSZ

Mfr.:

Description:
Analog Comparators CMP402GS-REEL

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
Open Drain
65 ns
General Purpose
7 V
16 V
2.25 mA
3.2 mA
4 mV
4 uA
- 40 C
+ 125 C
CMP402
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 60 dB
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 60 ns
PSRR - Power Supply Rejection Ratio: 60 dB
Shutdown: No Shutdown
Factory Pack Quantity: 48
Subcategory: Amplifier ICs
Unit Weight: 666 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Quantities greater than 112 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,30 € 10,30 €
8,08 € 80,80 €
7,21 € 180,25 €
6,79 € 651,84 €
6,58 € 1.895,04 €
6,43 € 3.395,04 €
6,30 € 6.350,40 €
2.544 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,86 €
Min:
1

Similar Product

Analog Devices CMP402GSZ-REEL
Analog Devices
Analog Comparators CMP402GS-REEL
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.