ADUM5010ARSZ

Analog Devices
584-ADUM5010ARSZ
ADUM5010ARSZ

Mfr.:

Description:
Switching Voltage Regulators Isolated DC/DC Conv 2.5kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.913

Stock:
4.913 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
3,10 € 31,00 €
2,97 € 74,25 €
2,79 € 279,00 €
2,65 € 699,60 €
2,57 € 1.356,96 €
2,53 € 2.671,68 €
2,51 € 6.295,08 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,15 €
Min:
1

Similar Product

Analog Devices ADUM5010ARSZ-RL7
Analog Devices
Switching Voltage Regulators Isolated DC/DC Conv 2.5kV

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SSOP-20
Boost, Buck
3.15 V to 5.25 V
30 mA
1 Output
3.3 V
5 V
10 uA
125 MHz
- 40 C
+ 105 C
ADUM5010
Tube
Brand: Analog Devices
Input Voltage: 5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 66
Subcategory: PMIC - Power Management ICs
Unit Weight: 454 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.