ADSP-SC594WCBPZ8RL

584-ADSPSC594WCBPZ8R
ADSP-SC594WCBPZ8RL

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 800MH - 1GHz Cortex A5

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
51,54 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
ARM Cortex A5, SHARC+
3 Core
800 MHz, 1 GHz
BGA-400
640 kB
32 kB
32 kB
1 V
ADSP-SC594W
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Data Bus Width: 16 bit
I/O Voltage: 3.13 V to 3.47 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
L2 Cache Instruction / Data Memory: 256 kB
Number of I/Os: 135 I/O
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 700
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Watchdog Timers: Watchdog Timer
Part # Aliases: ADSP-SC594WCBPZ8
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
8542319000
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.