ADSP-BF707BBCZ-4

Analog Devices
584-ADSP-BF707BBCZ-4
ADSP-BF707BBCZ-4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/Large Int'l mem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,77 € 23,77 €
19,82 € 198,20 €
18,19 € 454,75 €
17,14 € 1.714,00 €
16,51 € 4.127,50 €
16,32 € 8.160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
23,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
Blackfin+
1 Core
400 MHz
BGA-184
64 kB
64 kB
64 kB
1.1 V
ADSP-BF707
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 16 bit, 32 bit
Data ROM Size: 512 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, I2C, MSI, PPI, SPI, UART, USB
MMACS: 800 MMACS
Moisture Sensitive: Yes
Number of I/Os: 47 I/O
Number of Timers/Counters: 8 x 32 bit
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.045 V
Watchdog Timers: Watchdog Timer
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
5A992.C