ADRF5547BCPZN

Analog Devices
584-ADRF5547BCPZN
ADRF5547BCPZN

Mfr.:

Description:
RF Front End 4.0 - 5.5GHz LNA + 40W SPDT, Dual channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
3.7 GHz to 5.3 GHz
1.6 dB
4.75 V to 5.25 V
86 mA
+ 105 C
SMD/SMT
LFCSP-40
Cut Tape
Brand: Analog Devices
Development Kit: ADRF5547-EVALZ
Gain: 33 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 31 dBm
P1dB - Compression Point: 18 dBm
Product Type: RF Front End
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5547 RF Front-End Multichip Modules

Analog Devices Inc. ADRF5547 Dual-Channel RF Front-End Multichip Modules are designed for time-division duplexing (TDD) applications that operate from 3.7GHz to 5.3GHz. The series is configured in dual channels with a cascading two-stage low noise amplifier (LNA) and a high-power silicon single-pole, double-throw (SPDT) switch. In high gain mode, the cascaded two-stage LNA and switch provide a low noise figure (NF) of 1.6dB and a high gain of 33dB at 4.6GHz with an output third-order intercept point (OIP3) of 31dBm. In low gain mode, one stage of the two-stage LNA is in bypass, offering 18dB of gain at 36mA. In power-down mode, the LNAs are turned off, and the modules draw 12mA. In transmit operation, when RF inputs are connected to a termination pin (TERM-ChA or TERM-ChB), the switch has a low 0.5dB insertion loss. Analog Devices Inc. ADRF5547 modules are available in a 6mm x 6mm, 40-lead LFCSP package.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,99 € 26,99 €
24,05 € 240,50 €
22,36 € 559,00 €
20,48 € 2.048,00 €
19,38 € 4.845,00 €
750 Quote