ADRF5519-EVALZ

Analog Devices
584-ADRF5519-EVALZ
ADRF5519-EVALZ

Mfr.:

Description:
RF Development Tools ADRF5519 Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
258,15 € 258,15 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
ADRF5519
2.3 GHz to 2.8 GHz
Brand: Analog Devices
For Use With: Receiver Front End Multichip
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.6
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5519-EVALZ Evaluation Board

Analog Devices ADRF5519-EVALZ Evaluation Board is designed to easily evaluate the features and performance of the ADRF5519. The ADRF5519 is an integrated, dual-channel, 2.3GHz to 2.8GHz, 20W receiver front end ideally suited for time-division duplexing (TDD) wireless infrastructure applications. The Analog Devices ADRF5519 consists of a high power switch and a two-stage low noise amplifier (LNA) on each channel.