ADR3650BRMZ-R7

Analog Devices
584-ADR3650BRMZ-R7
ADR3650BRMZ-R7

Mfr.:

Description:
Voltage References 5.0V Output 16V Input Precision VREF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
MSOP-8
Series Precision References
5 V
3 PPM / C
- 40 C
+ 125 C
ADR3650
Reel
Brand: Analog Devices
Maximum Output Voltage: 5.002 V
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ADR3650BRMZ
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADR3650 High Current Output Voltage Reference

Analog Devices ADR3650 High Current Output Voltage Reference is a solution for low-power applications seeking high-precision voltage references. The Analog Devices ADR3650 has a maximum temperature coefficient of 3ppm/°C for the B grade and is housed in an 8-lead MSOP package. These references boast a sourcing capability of up to 70mA. The ADR3650 surpasses standard low dropout (LDO) regulators, making it an exceptional replacement choice.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,36 € 6.360,00 €