ADPL31610BUJZ-RL

Analog Devices
584-ADPL31610BUJZ-RL
ADPL31610BUJZ-RL

Mfr.:

Description:
Switching Voltage Regulators 1.2MHz/2.2MHz Inv DC/DC Convs in SOT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.749

Stock:
1.749 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,95 € 19,50 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
Full Reel (Order in multiples of 2500)
1,28 € 3.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
1 Output
2.6 V
16 V
5.8 mA
2.2 MHz
- 40 C
+ 85 C
ADPL31610
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADPL31610-AZ
Input Voltage: 2.6 V to 16 V
Operating Supply Current: 10 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADPL31610 1.2MHz/2.2MHz Inverting DC/DC Converters

Analog Devices Inc. ADPL31610 1.2MHz/2.2MHz Inverting DC/DC Converters feature a 1A integrated switch, enabling high-current outputs in a small footprint. The ADPL31610A converters switch at 1.2MHz, while the ADPL31610B switches at 2.2MHz that enable the use of tiny, low-cost capacitors and inductors. The ADPL31610 converters operate in a dual-inductor inverting topology that filters both the input and output current. The ADPL31610A can generate -5V at 350mA or -12V at 150mA from a 5V supply, while the ADPL31610B can generate -5V at 300mA using significantly smaller inductors. These converters use small surface-mount capacitors and are available in a low-profile (1mm) SOT-23 ThinSOTTM™ package. Typical applications include disk drive MR head bias, digital camera CCD bias, LCD bias, GaAs FET bias, and a local low-noise/low-impedance negative supply.