ADPL21610EUJZ

Analog Devices
584-ADPL21610EUJZ
ADPL21610EUJZ

Mfr.:

Description:
Switching Voltage Regulators 1.1A Boost DC/DC Conv w/ Int Soft-Start

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Boost
40 V
1.1 A
1 Output
2.7 V
16 V
1.5 mA
1.3 MHz
- 40 C
+ 85 C
ADPL21610
Cut Tape
Brand: Analog Devices
Input Voltage: 2.7 V to 16 V
Operating Supply Current: 10 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADPL21610 1.1A Step-Up DC/DC Converters

Analog Devices Inc. ADPL21610 1.1A Step-Up DC/DC Converters are switching regulators that combine a 42V, 1.1A switch with an integrated soft-start function. These converters feature a 330mV at 1.1A low VCESAT switch, up to 40V high output voltage, and a 2.7V to 16V wide input voltage range. The ADPL21610 step-up DC/DC converters include a 42V high-voltage switch that helps boost converters up to 40V, as well as SEPIC and flyback designs. These converters switch at 1.3MHz, which allows the use of even smaller components. The ADPL21610 step-up DC/DC converters are available in a low-profile (1mm) 6-lead Small Outline Transistor (SOT-23) package and a tiny 3mm x 2mm DFN package. Typical applications include digital cameras, white LED power supplies, cellular phones, medical diagnostic equipment, local 5V or 12V supplies, and xDigital Subscriber Line (xDSL) power supplies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,03 € 10,30 €
0,955 € 23,88 €
0,806 € 80,60 €
0,776 € 232,80 €
0,746 € 373,00 €
0,736 € 736,00 €
0,69 € 1.725,00 €
0,674 € 3.370,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1