ADPD188GG-ACEZRL

Analog Devices
584-PD188GGACEZRL
ADPD188GG-ACEZRL

Mfr.:

Description:
Ambient Light Sensors Optical module for non-clinical VSM apps
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
10 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
7,03 € 28.120,00 €
8.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
11,89 €
Min:
1

Similar Product

Analog Devices ADPD188GG-ACEZR7
Analog Devices
Ambient Light Sensors Optical module for non-clinical VSM apps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ambient Light Sensors
RoHS:  
LCC-24
SMD/SMT
1.8 V
- 40 C
+ 85 C
ADPD188GG
Reel
Brand: Analog Devices
Product Type: Ambient Light Sensors
Factory Pack Quantity: 4000
Subcategory: Optical Detectors & Sensors
Type: Integrated Optical Module
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADPD188GG Integrated Optical Module

Analog Devices ADPD188GG Integrated Optical Module is a complete photometric system designed to measure optical signals from ambient light and from synchronous reflected light emitting diode (LED) pulses. Synchronous measurement offers best-in-class rejection of ambient light interference, both DC and AC. The module integrates a highly efficient photometric front end, two LEDs, and two photodiodes (PD). All of these items are housed in a custom package that prevents light from going directly from the LED to the photodiode without first entering the subject.