ADPA7008AEHZ-R7

Analog Devices
584-ADPA7008AEHZ-R7
ADPA7008AEHZ-R7

Mfr.:

Description:
RF Amplifier 20-54 GHz, 29 dBm, GaAs PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
354,05 € 35.405,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
396,00 €
Min:
1

Similar Product

Analog Devices ADPA7008AEHZ
Analog Devices
RF Amplifier 20-54 GHz, 29 dBm, GaAs PA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Reel
Brand: Analog Devices
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: ADPA7008AEHZ
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
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADPA7008 Power Amplifiers

Analog Devices Inc. ADPA7008 Power Amplifiers are GaAs, pHEMT, MMIC, 31dBm saturated output power (PSAT, 1W) distributed power amplifiers. The ADPA7008 includes an integrated temperature-compensated on-chip power detector that operates from 20GHz to 54GHz.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More