ADPA7007AEHZ-R7

Analog Devices
584-ADPA7007AEHZ-R7
ADPA7007AEHZ-R7

Mfr.:

Description:
RF Amplifier 31 dBm P1dB, 20 dB gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
20 GHz to 44 GHz
5 V
1.4 A
20.5 dB
6 dB
SMD/SMT
CLCC-HS-18
GaAs
29 dBm
41 dBm
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Development Kit: ADPA7007-EVALZ
Input Return Loss: 12 dB, 13 dB, 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 12.33 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 GHz to 26 GHz, 26 GHz to 34 GHz, 34 GHz to 44 GHz
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADPA7007 GaAs pHEMT MMIC Power Amplifiers

Analog Devices ADPA7007 GaAs pHEMT MMIC Power Amplifiers are pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 18GHz to 44GHz. The amplifier provides a gain of 21.5dB, an output power for 1dB compression (P1dB) of 31dBm, and a typical output third-order intercept (IP3) of 41dBm. The ADPA7007 requires 1400mA from a 5V supply on the supply voltage (VDD) and features inputs and outputs that are internally matched to 50Ω, facilitating integration in multichip modules (MCMs). All data is taken with the chip connected via two 0.025mm wire bonds less than 0.31mm long.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
221,77 € 110.885,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
277,20 €
Min:
1

Similar Product

Analog Devices ADPA7007AEHZ
Analog Devices
RF Amplifier 31 dBm P1dB, 20 dB gain