ADP2442ACPZ-R7

Analog Devices
584-ADP2442ACPZ-R7
ADP2442ACPZ-R7

Mfr.:

Description:
Switching Voltage Regulators High Voltage 1A Sync Switch Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-12
Buck
600 mV to 32.4 V
1 A
1 Output
4.5 V
36 V
15 uA
300 kHz
- 40 C
+ 125 C
ADP2442
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP2442-EVALZ
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 34,500 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP244x Switching Regulators

Analog Devices ADP244x Synchronous, Step-down, DC-to-DC Switching Regulators feature an integrated 98mΩ, high-side power metal-oxide-semiconductor field-effect transistor (MOSFET) and a 35mΩ, synchronous rectifier MOSFET. The ADP244x regulators operate from a 4.5V to 36V input voltage range. Designers can adjust the output voltage down to 0.6V and program the switching frequency from 200kHz to 1.8MHz. These high-power-efficiency regulators deliver up to 3A of continuous current. 

In Stock: 3.481

Stock:
3.481 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,68 € 5,68 €
4,36 € 43,60 €
4,03 € 100,75 €
3,67 € 367,00 €
3,55 € 887,50 €
3,54 € 1.770,00 €
3,46 € 3.460,00 €
Full Reel (Order in multiples of 1500)
3,35 € 5.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.