ADP1762WACPZ0.95-R7

Analog Devices
584-ADP1762WACPZ5R7
ADP1762WACPZ0.95-R7

Mfr.:

Description:
Linear Voltage Regulators 2ALowVin, VeryLow DO low noise,high PSSR

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
6,24 € 9.360,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP1762
SMD/SMT
LFCSP-16
1 Output
Positive
950 mV
2 A
Fixed
1.1 V
1.98 V
- 40 C
+ 125 C
2 uA
Reel
Brand: Analog Devices
Line Regulation: 0.15 %/V
Load Regulation: 0.15 %/A
Moisture Sensitive: Yes
Product: Linear Voltage Regulator
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 63 dB
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Noise Linear Regulator
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
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
ADP1762 CMOS Linear Regulators

Analog Devices ADP1762 CMOS Linear Regulators product line includes low noise, Low Dropout (LDO) linear regulators. The ADP1762 regulators operate from a single input supply voltage as low as 1.10V and offer up to 2A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP1762's low 62mV dropout voltage at a 2A load enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10μF ceramic output capacitors. As a result, the ADP1762 devices deliver optimal transient performance even with minimal board space.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.