ADP162ACBZ-3.2-R7

Analog Devices
584-ADP162ACBZ-3.2R7
ADP162ACBZ-3.2-R7

Mfr.:

Description:
LDO Voltage Regulators 150mA LDO 3.2Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
3.2 V
150 mA
1 Output
2.2 V
5.5 V
72 dB
Fixed
- 40 C
+ 125 C
195 mV
ADP162
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Dropout Voltage - Max: 195 mV
Line Regulation: 0.1 % / V
Load Regulation: 0.004 %/mA
Operating Supply Current: 860 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultralow Quiescent Current, CMOS Linear Regulator
Unit Weight: 68,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP162 LDO Voltage Regulators

Analog Devices ADP162 LDO Voltage Regulators are designed as ultra-low quiescent current, low dropout, linear regulators capable of operating from 2.2V to 5.5V while delivering up to 150mA of output current. With a low 195mV dropout voltage at 150mA load, ADP162 improves efficiency and enables operation over a wide input voltage range. In order to meet the requirements of high performance, space-constrained applications, ADP162 LDO are specifically designed for stable operation with tiny 1μF ± 30% ceramic input and output capacitors. The ADP162 LDO voltage regulators are ideal for Mobile phones, digital cameras & audio devices, portable & battery-powered equipment, post DC-to-DC regulation, and portable medical devices.
Learn More

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,85 € 8,50 €
0,771 € 19,28 €
0,682 € 68,20 €
0,641 € 160,25 €
0,615 € 307,50 €
0,598 € 598,00 €
Full Reel (Order in multiples of 3000)
0,56 € 1.680,00 €
0,549 € 3.294,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.