ADMV8913SCCZ-EP-R2

Analog Devices
584-ADMV8913SCCZEPR2
ADMV8913SCCZ-EP-R2

Mfr.:

Description:
Active Filters X Band GHz Tunable HP + LP Filter
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
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
87,31 € 21.827,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
Reel
Brand: Analog Devices
Product Type: Active Filters
Factory Pack Quantity: 250
Subcategory: Filters
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
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADMV8913-EP MMICs

Analog Devices Inc. ADMV8913-EP MMICs feature a digitally selectable operating frequency. In addition, the ADMV8913-EP has an integrated high-pass filter (HPF) and an integrated low-pass filter (LPF) that enable a pass-band response within the 6.6GHz to 11.9GHz frequency range.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More