ADM3050EBRIZ

Analog Devices
584-ADM3050EBRIZ
ADM3050EBRIZ

Mfr.:

Description:
CAN Interface IC 5.7kV Isolated CAN-FD Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
ADM3050E-EP
CAN FD Transceiver
SMD/SMT
SOIC-8
12 Mb/s
1 Driver
1 Receiver
1.7 V
5.5 V
- 40 C
+ 125 C
58 mA
Without ESD Protection
Tube
Brand: Analog Devices
Development Kit: EVAL-ADM3050EEBZ
Input Type: Differential
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 5.5 V
Output Type: Differential
Pd - Power Dissipation: 2.08 W
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 150 ns
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 2,113 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM3050 Basic CAN FD Transceivers

Analog Devices ADM3050 Basic CAN FD Transceivers are 5.7kVrms isolated Controller Area Network (CAN) physical layer transceivers capable of 15Mbps data rates. These transceivers fully meet the CAN flexible data rate (CAN FD) ISO 11898-2:2016 requirements. The ADM3050 transceivers employ iCoupler® technology to combine a 2-channel isolator and a CAN transceiver into a Single Small Outline Integrated Circuit (SOIC) surface-mount package. These transceivers provide isolation between the CAN controller and the physical layer bus.

In Stock: 1.921

Stock:
1.921 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
4,00 € 40,00 €
3,75 € 93,75 €
3,27 € 261,60 €
3,23 € 775,20 €
3,16 € 1.769,60 €
3,09 € 3.213,60 €
2,94 € 7.526,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Analog Devices ADM3050EBRIZ-RL
Analog Devices
CAN Interface IC 5.7kV Isolated CAN-FD Transceiver