ADL8100ACPZN-R7

Analog Devices
584-ADL8100ACPZN-R7
ADL8100ACPZN-R7

Mfr.:

Description:
RF Amplifier 10 MHz to 20 GHz High Gain LNA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 6 GHz
3 V to 6 V
220 mA
20 dB
3.5 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
GaAs
38 dBm
- 40 C
+ 85 C
ADL8100
Reel
Brand: Analog Devices
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.7 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
USHTS:
8542330001
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
25 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
139,01 € 69.505,00 €